Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥34.60000 Bulk | Bulk | Active | Hood | Top Entry | H3A | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Zinc, Die Cast | Nickel | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥119.87000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C |