Industrial, DIN Rail Power Supplies

Results: 5
Series
DPP (120W)DSP (7.5-100W)
Input Type
ACAC or DC
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC90 ~ 264 VAC
Voltage - Output 1
5V12V24V
Current - Output (Max)
2.1A3A4.20A5A7A
Power (Watts)
15W30W60W100W120W
Efficiency
74%80%82%85%86%
Operating Temperature
-40°C ~ 71°C (With Derating)-25°C ~ 71°C (With Derating)
Features
Adjustable Output, Load SharingAdjustable Output, Universal Input
Size / Dimension
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm)4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
DSP53 SERIES
DSP30-12
AC/DC DIN RAIL SUPPLY 12V 30W
TDK-Lambda
167
In Stock
39
Factory
1 : ¥384.79000
Bulk
Bulk
Active
AC or DC
1
90 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
2.1A
30W
3 kV
ITE (Commercial)
82%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
CE
DSP89 SERIES
DSP100-24
AC/DC DIN RAIL SUPPLY 24V 100W
TDK-Lambda
927
In Stock
1 : ¥605.88000
Bulk
Bulk
Active
AC or DC
1
90 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
4.20A
100W
3 kV
ITE (Commercial)
85%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 3.54" W x 3.58" H (55.6mm x 89.9mm x 90.9mm)
CE
DPP120241
DPP120-24-1
AC/DC DIN RAIL SUPPLY 24V 120W
TDK-Lambda
1,047
In Stock
134
Factory
1 : ¥789.13000
Bulk
Bulk
Active
AC
1
85 ~ 132 VAC, 176 ~ 264 VAC
-
-
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
86%
-40°C ~ 71°C (With Derating)
Adjustable Output, Load Sharing
4.59" L x 2.50" W x 4.92" H (116.6mm x 63.5mm x 125.0mm)
CE
DSP53 SERIES
DSP30-5
AC/DC DIN RAIL SUPPLY 5V 15W
TDK-Lambda
142
In Stock
6
Factory
1 : ¥384.79000
Bulk
Bulk
Active
AC or DC
1
90 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
3A
15W
3 kV
ITE (Commercial)
74%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.09" W x 3.58" H (55.6mm x 53.1mm x 90.9mm)
CE
DSP71 SERIES
DSP60-5
AC/DC DIN RAIL SUPPLY 5V 60W
TDK-Lambda
18
In Stock
1 : ¥463.53000
Bulk
Bulk
Active
AC or DC
1
90 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
7A
60W
3 kV
ITE (Commercial)
80%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
2.19" L x 2.80" W x 3.58" H (55.6mm x 71.0mm x 90.9mm)
CE
Showing
of 5

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.