PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,862 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | No Tail | Solder | 0.465" (11.81mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.144" (3.66mm) | 0.188" (4.78mm) | - | 0.415" (10.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
6,061 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | No Tail | Solder | 0.465" (11.81mm) | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | - | 0.122" (3.10mm) | 0.144" (3.66mm) | 0.188" (4.78mm) | - | 0.415" (10.54mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |