0390-0-15-15-08-27-10-0 | |
---|---|
DigiKey Part Number | ED90092-ND |
Manufacturer | |
Manufacturer Product Number | 0390-0-15-15-08-27-10-0 |
Description | CONN PIN RCPT .084-.102 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.465" (11.81mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.144" (3.66mm) | |
Flange Diameter | 0.188" (4.78mm) | |
Tail Diameter | - | |
Socket Depth | 0.415" (10.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.51300 | ¥135.13 |
25 | ¥12.94160 | ¥323.54 |
50 | ¥12.65240 | ¥632.62 |
100 | ¥12.07700 | ¥1,207.70 |
250 | ¥10.92684 | ¥2,731.71 |
500 | ¥10.06436 | ¥5,032.18 |
1,000 | ¥8.62655 | ¥8,626.55 |
2,500 | ¥8.05149 | ¥20,128.72 |