DV-T263-101E-TR | |
---|---|
DigiKey Part Number | DV-T263-101ETR-ND - Tape & Reel (TR) DV-T263-101ECT-ND - Cut Tape (CT) DV-T263-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV-T263-101E-TR |
Description | TO-263 HEAT SINK / POLY TAPE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥18.86600 | ¥188.66 |
25 | ¥18.35720 | ¥458.93 |
50 | ¥17.33920 | ¥866.96 |
100 | ¥16.31860 | ¥1,631.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.29848 | ¥3,824.62 |
500 | ¥14.78864 | ¥7,394.32 |
1,250 | ¥13.25877 | ¥16,573.46 |
6,250 | ¥13.00378 | ¥81,273.62 |