LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥1,171.93000 Cut Tape (CT) 100 : ¥1,122.38390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 100mA | - | 275nm (270nm ~ 280nm) | 8V (Max) | 120° | Top View | -5°C ~ 55°C | Surface Mount | 1414 (3535 Metric) | ||
173 In Stock | 1 : ¥1,328.26000 Cut Tape (CT) 100 : ¥1,272.03590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 100mA | - | 255nm (250nm ~ 260nm) | 8V (Max) | 120° | Top View | -5°C ~ 55°C | Surface Mount | 1414 (3535 Metric) | ||
51 In Stock | 1 : ¥2,170.94000 Tray | Tray | Active | Ultraviolet (UV) | 100mA | - | 260nm (255nm ~ 265nm) | 10V (Max) | 15° | Top View | -5°C ~ 55°C (TC) | Through Hole | TO-205AD, TO-39-3 Metal Can | |||
210 In Stock | 1 : ¥2,461.16000 Tray | Tray | Active | Ultraviolet (UV) | 100mA | - | 255nm (250nm ~ 260nm) | 10V (Max) | 15° | Top View | -5°C ~ 55°C (TC) | Through Hole | TO-205AD, TO-39-3 Metal Can |