Microcontrollers

Results: 2
Series
RA2L1RL78/G10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M23RL78
Core Size
16-Bit32-Bit Single-Core
Speed
20MHz48MHz
Connectivity
CANbus, I2C, SCI, SPI, SmartCard, UART/USARTCSI, I2C, LINbus, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDTDMA, LVD, POR, PWM, WDT
Number of I/O
1037
Program Memory Size
4KB (4K x 8)256KB (256K x 8)
EEPROM Size
8K x 8-
RAM Size
512 x 832K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V2V ~ 5.5V
Data Converters
A/D 13x12b SAR; D/A 1x12bA/D 7x8/10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
16-SSOP48-LFQFP (7x7)
Package / Case
16-SSOP (0.173", 4.40mm Width)48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20,823
In Stock
1 : ¥11.31000
Cut Tape (CT)
2,500 : ¥4.64346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
RL78
16-Bit
20MHz
CSI, I2C, LINbus, UART/USART
DMA, LVD, POR, PWM, WDT
10
4KB (4K x 8)
FLASH
-
512 x 8
2V ~ 5.5V
A/D 7x8/10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SSOP
16-SSOP (0.173", 4.40mm Width)
48 LFQFP Top
R7FA2L1AB3CFL#AA0
IC MCU 32BIT 256KB FLASH 48LFQFP
Renesas Electronics Corporation
7,253
In Stock
1 : ¥36.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
48MHz
CANbus, I2C, SCI, SPI, SmartCard, UART/USART
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
37
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.6V ~ 5.5V
A/D 13x12b SAR; D/A 1x12b
External
-40°C ~ 105°C (TA)
Surface Mount
48-LFQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.