Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
817 In Stock | 1 : ¥195.89000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M8-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | - | 1.5A | 30VAC/DC | - | -40°C ~ 85°C | |||
38 In Stock | 1 : ¥142.36000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M8-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
25 In Stock | 1 : ¥264.44000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | M8-8 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C | |||
46 In Stock | 1 : ¥92.61000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | M8-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 1A | 30VAC/DC | - | -40°C ~ 100°C | ||
0 In Stock Check Lead Time | 1 : ¥202.45000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M8-8 | - | Panel Mount | Bulkhead - Front Side Nut | Wire Leads | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -25°C ~ 80°C |