PXMBNI08RPM08AFLM8002 | |
---|---|
DigiKey Part Number | 708-PXMBNI08RPM08AFLM8002-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI08RPM08AFLM8002 |
Description | CONN RCPT MALE 8P GOLD WIR LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M8-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.44000 | ¥264.44 |
10 | ¥204.16100 | ¥2,041.61 |
25 | ¥185.01960 | ¥4,625.49 |
50 | ¥172.09220 | ¥8,604.61 |
100 | ¥160.37940 | ¥16,037.94 |
250 | ¥146.58048 | ¥36,645.12 |
500 | ¥137.29206 | ¥68,646.03 |