RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥99.55000 Bag | - | Bag | Active | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Puck | 2 | 3 | - | 2.5dBi | - | Cable - 3m | SMA Male | IP67 | Screw Mount | 0.575" (14.60mm) | GSM, LTE | ||
26 In Stock | 1 : ¥137.38000 Box | Box | Active | Cellular | Wide Band | 739MHz, 875MHz, 1.4685GHz, 1.94GHz, 2.445GHz, 3.6GHz | 698MHz ~ 780MHz, 790MHz ~ 960MHz, 1.427GHz ~ 1.51GHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Blade | 6 | 2, 2.2, 3 | - | 1.5dBi, 2.5dBi, 3dBi, 4.5dBi, 5.5dBi, 2.5dBi | 10 W | Cable - 2.5m | SMA Male | IP65 | Adhesive | 0.173" (4.40mm) | 2G, 3G, 4G, 5G, LTE | |||
52 In Stock | 1 : ¥173.34000 Box | Box | Active | Cellular | Wide Band | 729MHz, 875MHz, 2.2GHz | 698MHz ~ 760MHz, 790MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Module | 3 | 2, 2.2, 2.5 | - | 1.5dBi, 2.5dBi, 2.2dBi, 5dBi, 4.8dBi, 6dBi | 20 W | Cable - 1.5m | SMA Male | IP65 | Adhesive, Screw | 1.654" (42.00mm) | 2G, 3G, 4G, LTE | |||
0 In Stock Check Lead Time | 1 : ¥99.63000 Bag | - | Bag | Active | Cellular | Wide Band | 750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Flat Bar | 7 | 2 | -10dB | 1.27dBi, 2.53dBi, 2.7dBi, -1.34dBi, -0.86dBi, -0.73dBi, 1.43dBi | 5 W | Cable - 3m | SMA Male | IP67 | Adhesive | 0.264" (6.70mm) | 2G, 3G, 4G, CDMA, DCS, GSM, LTE, PCS, UMTS, WLAN | ||
0 In Stock Check Lead Time | 1 : ¥165.69000 Bulk | Bulk | Active | Cellular | Wide Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | Dome | 2 | 2 | - | 2dBi | - | Cable - 3m | SMA Male | IP66, IP67 | Screw | 1.370" (34.80mm) | Cellular, GSM |