RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥646.28000 Tray | Tray | Active | LDMOS | - | 1MHz ~ 650MHz | 31dB | 65 V | 1.2µA | - | 20 mA | 35W | 200 V | - | - | Chassis Mount | SOT-467C | SOT467C | |||
72 In Stock | 1 : ¥1,241.40000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 108MHz | 28dB | 50 V | - | - | 100 mA | 350W | 135 V | - | - | Chassis Mount | SOT-1121A | LDMOST | ||
51 In Stock | 1 : ¥1,373.17000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 450MHz | 28.6dB | 55 V | 1.4µA | - | 25 mA | 700W | 177 V | - | - | Chassis Mount | SOT-1214A | SOT1214A | ||
180 In Stock | 1 : ¥1,483.02000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 108MHz | 23.9dB | 50 V | - | - | 100 mA | 700W | 135 V | - | - | Chassis Mount | SOT-1214A | SOT1214A | ||
231 In Stock | 1 : ¥1,709.04000 Tray | Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 425MHz | 28dB | 55 V | - | - | 50 mA | 1600W | 177 V | - | - | Chassis Mount | SOT-539A | SOT539A | |||
198 In Stock | 1 : ¥1,772.33000 Cut Tape (CT) 150 : ¥1,610.04120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual | 230MHz | 24dB | 50 V | - | - | 100 mA | 1250W | 133 V | - | - | Chassis Mount | NI-1230 | NI-1230 | ||
218 In Stock | 1 : ¥1,774.55000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 108MHz | 24.4dB | 50 V | - | - | 40 mA | 1400W | 135 V | - | - | Chassis Mount | SOT-539A | SOT539A | ||
45 In Stock | 1 : ¥933.78000 Tray | Tray | Active | LDMOS | - | 1MHz ~ 650MHz | 31dB | 65 V | 1.2µA | - | 20 mA | 150W | 200 V | - | - | Chassis Mount | SOT-467C | SOT467C | |||
79 In Stock | 1 : ¥1,373.17000 Cut Tape (CT) 100 : ¥1,247.43220 Tray | - | Cut Tape (CT) Digi-Reel® Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 450MHz | 28.6dB | 55 V | 1.4µA | - | 1.2 A | 700W | 177 V | - | - | Chassis Mount | SOT-1214C | SOT1214C | ||
0 In Stock Check Lead Time | 1 : ¥1,612.98000 Tray | Tray | Active | LDMOS | Dual, Common Source | 1MHz ~ 450MHz | 26.9dB | 65 V | 1.4µA | - | 150 mA | 2000W | 200 V | - | - | Surface Mount | OMP-1230-4G-1 | OMP-1230-4G-1 |