Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥626.37000 Bulk | Bulk | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 360° | - | Analog Voltage | - | External Magnet, Included | ±1% | - | 4.5V ~ 5.5V | Chassis Mount | Wire Leads | -40°C ~ 125°C | Box with Wire Leads | - | |||
8 In Stock | 1 : ¥282.67000 Bulk | Bulk | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 270°, 0° ~ 360° | - | Analog Voltage | Clockwise Increase | Flatted Shaft | ±1% | - | 4.5V ~ 5.5V | Panel Mount | Wire Leads | - | Module, Flatted Shaft | - | |||
8 In Stock | 1 : ¥282.67000 Bulk | Bulk | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 180°, 0° ~ 360° | - | Analog Voltage | Clockwise Increase | Flatted Shaft | ±1% | - | 4.5V ~ 5.5V | Panel Mount | Wire Leads | - | Module, Flatted Shaft | - | |||
19 In Stock | 1 : ¥436.96000 Bulk | Bulk | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 90°, 0° ~ 360° | - | Analog Voltage | Clockwise Increase | Flatted Shaft | ±1% | - | 4.5V ~ 5.5V | Panel Mount | Wire Leads | - | Module, Flatted Shaft | - | |||
4 In Stock | 1 : ¥1,115.78000 Bulk | Bulk | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 360° | - | Analog Voltage | Clockwise Increase | Flatted Shaft | ±1% | - | 4.5V ~ 5.5V | Panel Mount | Wire Leads | -40°C ~ 125°C | Module, Flatted Shaft | - |