PS2P-CON-CE-M001-2AA-C0002-ERA360-05 | |
---|---|
DigiKey Part Number | 1993-PS2P-CON-CE-M001-2AA-C0002-ERA360-05-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-CON-CE-M001-2AA-C0002-ERA360-05 |
Description | ROTARY TOUCHLESS MAGNETIC POSITI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.37000 | ¥626.37 |
50 | ¥494.46980 | ¥24,723.49 |
100 | ¥477.98690 | ¥47,798.69 |