DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥1,532.36000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 8.35A | 100 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 62368-1 | |||
12 In Stock | 1 : ¥744.79000 Tray | Tray | Obsolete | Isolated Module | 1 | 200V | 1200V | 12V | - | - | - | 3.33A | 40 W | 4 kV | ITE (Commercial) | OCP, OVP, SCP | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,306.75000 Tray | Tray | Active | Isolated Module | 1 | 16V | 160V | 24V | - | - | - | 6.25A | 150 W | 4.242 kV | ITE (Commercial), Railway | Adjustable Output, Baseplate, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.41" L x 1.56" W x 0.53" H (61.2mm x 39.6mm x 13.5mm) | Quarter Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
0 In Stock | 1 : ¥1,195.18000 Bulk | Bulk | Not For New Designs | Isolated Module | 1 | 14V | 160V | 15V | - | - | - | 6.67A | 100 W | 3 kV | ITE (Commercial), Railway | - | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, CE, cCSAus, EN, IEC, UKCA | 62368-1 |