DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,423 In Stock | 1 : ¥133.21000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 42.0dB(A) | 2.04 W | 13100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.062 lb (28.12 g) | |||
2,007 In Stock | 1 : ¥202.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.5 CFM (0.826m³/min) | 2.400 in H2O (597.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 10.68 W | 19000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.102 lb (46.27 g) | |||
1,160 In Stock | 1 : ¥84.59000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | 0.165 in H2O (41.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 25.0dB(A) | 840 mW | 6200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.042 lb (19.05 g) | |||
0 In Stock Check Lead Time | 1 : ¥111.96000 Box | Box | Active | 12VDC | Round - 60mm Dia | 12.00mm | 9.2 CFM (0.258m³/min) | 0.634 in H2O (157.9 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.7dB(A) | 1.8 W | 3300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 212°F (-20 ~ 100°C) | CE, cURus, TUV | 0.061 lb (27.67 g) | |||
0 In Stock | Active | Box | Active | 12VDC | Square/Rounded - 60mm L x 60mm H | 25.00mm | 12.8 CFM (0.359m³/min) | 1.130 in H2O (281.5 Pa) | Ball | Blower | Locked Rotor Protection | 47.0dB(A) | 6 W | 5500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | - |