Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,097 In Stock 501,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥2.11873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 4A | 1.28 V @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 600 V | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 175°C | |||
3,856 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | Standard | 600 V | 30A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
2,777 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 130 ns | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
421 In Stock | 1 : ¥139.16000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 110A | 1.65 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 332 µA @ 1200 V | 2592pF @ 1V, 1MHz | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
582 In Stock | 1 : ¥24.14000 Tube | Tube | Active | Standard | 1200 V | 15A | 2.75 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 100 µA @ 1200 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 175°C | |||
1,463 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.85 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 50 µA @ 600 V | - | Through Hole | DO-247-2 (Straight Leads) | DO-247 | 175°C (Max) | ||
339 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Standard | 1200 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | Through Hole | TO-247-3 | TO-247AC | -40°C ~ 150°C | ||
307 In Stock | 1 : ¥66.34000 Tube | Tube | Active | Standard | 600 V | 60A | 2.04 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 650 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
156 In Stock | 1 : ¥80.87000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 3 mA @ 1200 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
334 In Stock | 1 : ¥91.70000 Tube | - | Tube | Active | Standard | 600 V | 80A | 1.25 V @ 80 A | Fast Recovery =< 500ns, > 200mA (Io) | 190 ns | 100 µA @ 600 V | - | Through Hole | TO-247-3 | TO-247AC | -40°C ~ 150°C | ||
60 In Stock 30 Factory | 1 : ¥111.32000 Tube | - | Tube | Active | Standard | 1200 V | 109A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 3 mA @ 1200 V | - | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 30 : ¥27.48367 Tube | - | Tube | Active | Standard | 600 V | 20A | 2.24 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 25 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 150°C |