Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,411 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥7.39614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 4.7 mH @ 100 kHz | 400mA | 700mOhm | - | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.366" L x 0.232" W (9.30mm x 5.90mm) | 0.183" (4.65mm) | Horizontal, 4 J-Lead | |||
327 In Stock | 1 : ¥15.73000 Cut Tape (CT) 1,200 : ¥7.85640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | 7 µH @ 100 kHz | 4A | 15mOhm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.138" (3.50mm) | Horizontal, 4 J-Lead | |||
448 In Stock | 1 : ¥23.38000 Tray | Tray | Active | Power Line | 2 | - | - | 1.2A | 197mOhm | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin |