D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203 In Stock | 1 : ¥26.11000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
185 In Stock | 1 : ¥13.18000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
96 In Stock | 1 : ¥26.01000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : ¥19.72000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
6 In Stock | 1 : ¥20.15000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polyamide (PA66), Nylon 6/6 | - | Assembly Hardware, Grommets | Mating Screws 4-40 | - | |||
0 In Stock Check Lead Time | 100 : ¥15.46370 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware | - | Black |