Industrial PCs

Results: 2
Series
TPCTPC-100W
Product Status
Last Time BuyObsolete
Core Processor
NXP® ARM® Cortex™-A9 i.MX6 1.0GHz, 2 CoreNXP® i.MX 8M ARM Cortex-A53 Quad Core
Storage
eMMC, 16GBeMMC, 8GB
Memory
DDR3 (1GB Installed)DDR4 (2GB Max Capacity)
Display Type
7" Touchscreen15.6" Touchscreen
Expansion Type
-PCIe
Operating System
LinuxSupports Windows 7, Android, Linux
Approval Agency
CCC, CE, cULusCCC, CE, cULus, FCC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Core Processor
Storage
Memory
Display Type
Expansion Type
Features
Voltage - Supply
Mounting Type
Operating Temperature
Ingress Protection
Operating System
Approval Agency
TPC-71W-N10PA
TPC-71W-N10PA
7" WVGA, CORTEX A9, 1G RAM, 8G D
Advantech Corp
0
In Stock
1 : ¥4,675.48000
Box
Box
Last Time Buy
Panel PC
NXP® ARM® Cortex™-A9 i.MX6 1.0GHz, 2 Core
eMMC, 8GB
DDR3 (1GB Installed)
7" Touchscreen
-
-
24VDC
Panel or VESA Mount
-20°C ~ 60°C
IP66 - Dust Tight, Water Resistant
Supports Windows 7, Android, Linux
CCC, CE, cULus
15" FHD,I.MX8M MINI QUAD, 2GB RA
TPC-115W-N31YA
15" FHD,I.MX8M MINI QUAD, 2GB RA
Advantech Corp
0
In Stock
1 : ¥8,337.30000
Box
Box
Obsolete
Panel PC
NXP® i.MX 8M ARM Cortex-A53 Quad Core
eMMC, 16GB
DDR4 (2GB Max Capacity)
15.6" Touchscreen
PCIe
-
24VDC
Panel or VESA Mount
-20°C ~ 60°C
IP66 - Dust Tight, Water Resistant
Linux
CCC, CE, cULus, FCC
Showing
of 2

Industrial PCs


Industrial PCs are computers made to withstand the harsh environment and requirements of an industrial setting. These computers are designed to withstand shock, vibration, extreme heat, and are expected to run 24/7.