TPC-71W-N10PA | |
---|---|
DigiKey Part Number | 2084-TPC-71W-N10PA-ND |
Manufacturer | |
Manufacturer Product Number | TPC-71W-N10PA |
Description | 7" WVGA, CORTEX A9, 1G RAM, 8G D |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Panel PC | |
Core Processor | NXP® ARM® Cortex™-A9 i.MX6 1.0GHz, 2 Core | |
Storage | eMMC, 8GB | |
Memory | DDR3 (1GB Installed) | |
Display Type | 7" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7, Android, Linux | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,675.48000 | ¥4,675.48 |