110061441

DigiKey Part Number
1597-110061441-ND
Manufacturer
Manufacturer Product Number
110061441
Description
BOX PC NO DISPLAY EMMC 16GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex™-A57, 4 Core
Storage
eMMC, 16GB
Memory
DDR4 (4GB Installed)
Display Type
No Display
Expansion Type
M.2
Features
-
Voltage - Supply
12VDC
Mounting Type
Panel Mount
Operating Temperature
-
Ingress Protection
-
Operating System
Linux
Approval Agency
CE, FCC
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,167.39000¥2,167.39
Manufacturers Standard Package