110110146 | |
---|---|
DigiKey Part Number | 1597-110110146-ND |
Manufacturer | |
Manufacturer Product Number | 110110146 |
Description | BOX PC NO DISPLAY SSD 128GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE 2GHz, 6 Core | |
Storage | SSD, 128GB | |
Memory | LPDDR5 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Linux | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,096.69000 | ¥4,096.69 |