DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥1,323.83000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 24V | - | - | - | 6.25A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
21 In Stock | 1 : ¥820.98000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,331.14000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | Half Brick | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3 | |||
0 In Stock Check Lead Time | 1 : ¥1,481.21000 Tray | Tray | Active | Isolated Module | 1 | 9V | 75V | 12V | - | - | - | 12.5A | 150 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 89.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CE, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,233.52000 Box | Box | Active | Isolated Module | 1 | 9V | 60V | 12V | - | - | - | 13A | 156 W | 3 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.53" H (58.4mm x 22.8mm x 13.5mm) | Eighth Brick | Enable, Active High | cURus | 62368-1 |