Wire to Board

Results: 2
Manufacturer
TE Connectivity AMP ConnectorsWECO Electrical Connectors Inc.
Series
-Termi-Blok, Buchanan
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Positions Per Level
23
Mating Orientation
Horizontal with BoardVertical with Board
Current
13.5 A15 A
Wire Gauge
14-26 AWG16-30 AWG
Wire Termination
Screw - Leaf Spring, Wire GuardScrew - Rising Cage Clamp
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2383938-2
2383938-2
TERMI-BLOK SMD MOUNT 180_2P_5 MM
TE Connectivity AMP Connectors
1,551
In Stock
1 : ¥15.93000
Cut Tape (CT)
230 : ¥17.99448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.197" (5.00mm)
Horizontal with Board
13.5 A
300 V
16-30 AWG
Surface Mount
Screw - Rising Cage Clamp
Board Guide
Black
950-D-SMD-DS/03
950-D-SMD-DS/03
SURFACE MOUNT TERMINAL BLOCK; 3
WECO Electrical Connectors Inc.
207
In Stock
1 : ¥22.25000
Bulk
-
Bulk
Active
1
3
0.197" (5.00mm)
Vertical with Board
15 A
300 V
14-26 AWG
Surface Mount
Screw - Leaf Spring, Wire Guard
-
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.