DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥498.32000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 75V | 12V | - | - | - | 20A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 120°C (With Derating) | 97% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.59" H (36.8mm x 34.0mm x 15.0mm) | Sixteenth Brick | - | - | - | |||
16 In Stock | 1 : ¥498.32000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 18V | 75V | 5V | - | - | - | 20A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 120°C (With Derating) | 94% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.59" H (36.8mm x 34.0mm x 15.0mm) | Sixteenth Brick | - | - | - | |||
3 In Stock | 1 : ¥523.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.3V | 8V | 5V | - | - | - | 20A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 97% | Through Hole | Quarter Brick | 2.22" L x 1.45" W x 0.59" H (56.4mm x 36.8mm x 15.0mm) | Quarter Brick | - | - | - |