RPMGS12-20 | |
---|---|
DigiKey Part Number | 945-RPMGS12-20-ND |
Manufacturer | |
Manufacturer Product Number | RPMGS12-20 |
Description | 20A DC/DC-CONVERTER 'INNOLINE' 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 20A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMGS12-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.45" L x 1.34" W x 0.59" H (36.8mm x 34.0mm x 15.0mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥498.32000 | ¥498.32 |
10 | ¥462.69600 | ¥4,626.96 |
25 | ¥455.57520 | ¥11,389.38 |
50 | ¥441.33680 | ¥22,066.84 |
100 | ¥412.86370 | ¥41,286.37 |