Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,865 In Stock | 1 : ¥51.43000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 12.95 W | No | No | 802.3af (PoE) | 57V (Max) | 3mA (Max) | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
327 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 12.95 W | No | No | 802.3af (PoE) | 57V (Max) | 3mA (Max) | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
3,771 In Stock | 1 : ¥47.70000 Cut Tape (CT) 2,500 : ¥24.78071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 12.95 W | No | No | 802.3af (PoE) | 57V (Max) | 3mA (Max) | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP |