LTC4267IGN#PBF | |
---|---|
DigiKey Part Number | LTC4267IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4267IGN#PBF |
Description | IC POE CNTRL 1 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 3mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥50.88000 | ¥508.80 |
25 | ¥48.10320 | ¥1,202.58 |
100 | ¥41.69080 | ¥4,169.08 |
300 | ¥39.55247 | ¥11,865.74 |
500 | ¥35.49036 | ¥17,745.18 |
1,000 | ¥29.93159 | ¥29,931.59 |
2,500 | ¥28.43500 | ¥71,087.50 |