Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,221 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
29,491 In Stock | 1 : ¥10.59000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
7,286 In Stock | 1 : ¥10.92000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Down | Copper Alloy | Gold | |||
17,907 In Stock | 1 : ¥11.25000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | ||
11,730 In Stock | 1 : ¥26.19000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat6 | Board Lock | Does Not Contain LED | - | Up | Copper Alloy | Gold | |||
4,907 In Stock | 1 : ¥11.25000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock, Keyed | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
11,719 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Guide | Does Not Contain LED | - | Up | Phosphor Bronze | Gold |