RJHSE-5080

DigiKey Part Number
RJHSE-5080-ND
Manufacturer
Manufacturer Product Number
RJHSE-5080
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJHSE-5080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.46000¥8.46
10¥7.11800¥71.18
36¥6.83000¥245.88
72¥6.68417¥481.26
108¥6.39380¥690.53
252¥5.81266¥1,464.79
504¥5.23131¥2,636.58
1,008¥4.65011¥4,687.31
2,520¥4.21414¥10,619.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.