AC DC Converters

Results: 4
Manufacturer
Cincon Electronics Co. LTDCUI Inc.MEAN WELL USA Inc.
Series
CFM06S (6W)CFM12S (12W)MFM-10 (10W)VOF-15B (15W)
Packaging
BoxTube
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC90 ~ 264 VAC90 ~ 264 VAC, 120 ~ 370 VDC
Current - Output (Max)
1.2A2A2.8A
Power (Watts)
6 W10 W15 W
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)Medical
Operating Temperature
-40°C ~ 75°C (With Derating)-40°C ~ 80°C (With Derating)-30°C ~ 85°C (With Derating)-25°C ~ 70°C (With Derating)
Efficiency
78%80%81%81.37%
Package / Case
4-DIP ModuleModule
Size / Dimension
1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm)1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm)1.65" L x 0.88" W x 0.81" H (42.0mm x 22.3mm x 20.5mm)2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm)
Approval Agency
CB Scheme, EN, FCC, IEC, ULCB, CE, cURus, TUVCE, cURus, D-Mark, FCCCE, cURus, FCC, Nemko
Standard Number
60335-1; 62368-160950-1; 61000-3-2; 61000-3-3; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
MFM-10
MFM-10-5
AC/DC CONVERTER 5V 10W
MEAN WELL USA Inc.
1,047
In Stock
1 : ¥90.72000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
5V
-
-
-
2A
10 W
Medical
Universal Input
-30°C ~ 85°C (With Derating)
81%
Through Hole
4-DIP Module
1.65" L x 0.88" W x 0.81" H (42.0mm x 22.3mm x 20.5mm)
CB, CE, cURus, TUV
-
VOF-15B Series
VOF-15B-S5
AC/DC CONVERTER 5V 15W
CUI Inc.
137
In Stock
1 : ¥112.47000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
2.8A
15 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
81.37%
Through Hole
4-DIP Module
2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
35
In Stock
1 : ¥82.92000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 75°C (With Derating)
80%
Through Hole
Module
1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm)
CE, cURus, FCC, Nemko
60335-1; 62368-1
0
In Stock
Check Lead Time
1 : ¥71.51000
Tube
Tube
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
1.2A
6 W
Household Appliances, ITE (Commercial)
Universal Input
-40°C ~ 80°C (With Derating)
78%
Through Hole
4-DIP Module
1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm)
CE, cURus, D-Mark, FCC
60335-1; 62368-1
Showing
of 4

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.