VOF-15B-S5 | |
---|---|
DigiKey Part Number | 102-4681-ND |
Manufacturer | |
Manufacturer Product Number | VOF-15B-S5 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2.8A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-15B-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81.37% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |
5 | ¥110.84800 | ¥554.24 |
10 | ¥109.24800 | ¥1,092.48 |
25 | ¥102.81960 | ¥2,570.49 |
50 | ¥99.60620 | ¥4,980.31 |
100 | ¥96.39300 | ¥9,639.30 |
250 | ¥93.18028 | ¥23,295.07 |
500 | ¥89.96714 | ¥44,983.57 |