MFM-15-5 | |
---|---|
DigiKey Part Number | 1866-5324-ND |
Manufacturer | |
Manufacturer Product Number | MFM-15-5 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 3A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, Medical | |
Features | Universal Input | |
Operating Temperature | -35°C ~ 85°C (With Derating) | |
Efficiency | 85.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
5 | ¥91.45800 | ¥457.29 |
10 | ¥89.14200 | ¥891.42 |
25 | ¥86.16680 | ¥2,154.17 |