AC DC Converters, Offline Switches

Results: 6
Series
CoolMOS™, CoolSET™F3CoolMOS™, CoolSET™F3RCoolSET®F3R
Packaging
BulkTape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Voltage - Start Up
15 V18 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 21V10.3V ~ 26V10.5V ~ 25V10.5V ~ 27V
Duty Cycle
72%75%
Frequency - Switching
65kHz67kHz100kHz
Power (Watts)
24 W25 W44.5 W57 W74 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over VoltageCurrent Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)-25°C ~ 130°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm), 7 Leads16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DIP-7PG-DIP-7-1PG-DIP-8PG-DSO-12-10
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
PG-DSO-16/12
ICE3B0565JGXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
0
In Stock
9,655
Marketplace
2,500 : ¥9.54630
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Not For New Designs
Isolated
Yes
650V
Flyback
18 V
10.3V ~ 26V
75%
67kHz
25 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Soft Start
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-10
Surface Mount
8-DIP
ICE3B0565XKLA1
IC OFFLINE SWITCH FLYBACK 8DIP
Infineon Technologies
0
In Stock
905
Marketplace
2,000 : ¥11.52780
Tube
Bulk
Tube
Not For New Designs
Isolated
Yes
650V
Flyback
15 V
8.5V ~ 21V
72%
67kHz
25 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Soft Start
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm)
PG-DIP-8
Through Hole
PG-DSO-16/12
ICE3BR4765JGXUMA1
IC OFFLINE SWITCH FLYBACK 12DSO
Infineon Technologies
0
In Stock
Check Lead Time
2,500 : ¥7.58622
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 27V
75%
65kHz
24 W
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width), 12 Leads
PG-DSO-12-10
Surface Mount
8-DIP; 7 Leads
ICE3BR1765JZXKLA1
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
2,000 : ¥8.45602
Tube
Tube
Not For New Designs
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 25V
75%
65kHz
44.5 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-1
Through Hole
8-DIP; 7 Leads
ICE3BR0665JZXKLA1
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
2,000 : ¥10.84704
Tube
Tube
Not For New Designs
Isolated
Yes
650V
Flyback
18 V
10.5V ~ 25V
75%
65kHz
74 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7
Through Hole
8-DIP; 7 Leads
ICE3A2065ZXKLA1
IC OFFLINE SWITCH FLYBACK 7DIP
Infineon Technologies
0
In Stock
2,000 : ¥16.68573
Tube
Tube
Not For New Designs
Isolated
Yes
650V
Flyback
15 V
8.5V ~ 21V
72%
100kHz
57 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Soft Start
-25°C ~ 130°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
PG-DIP-7-1
Through Hole
Showing
of 6

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.