ICE3B0565JGXUMA1 | |
---|---|
DigiKey Part Number | ICE3B0565JGXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE3B0565JGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz PG-DSO-12-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3B0565JGXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.3V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-10 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.54630 | ¥23,865.75 |
5,000 | ¥9.19273 | ¥45,963.65 |