Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥471.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 28 | 20-28 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 13A | 250VAC | - | -40°C ~ 105°C | |||
27 In Stock | 1 : ¥352.28000 Bulk | Bulk | Active | Plug, Female Sockets | 28 | 20-28 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 3A | 500VAC | 0.630" ~ 0.669" (16.00mm ~ 17.00mm) | -40°C ~ 115°C | |||
14 In Stock | 1 : ¥726.81000 Bulk | Bulk | Active | Plug, Male Pins | 28 | 20-28 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 3A | 500VAC | 0.630" ~ 0.669" (16.00mm ~ 17.00mm) | -40°C ~ 115°C |