Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,955 In Stock | 1 : ¥17.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.314" (7.98mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | |||
1 In Stock Value Added Item | 1 : ¥97.68000 Bulk | Bulk | Discontinued at Digi-Key | Multi-Conductor | 4 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.314" (7.98mm) | - | 10.00' (3.05m) | Gray | - | Direct Burial, Oil Resistant, UV Resistant | - | Industrial | - | Poly-Vinyl Chloride (PVC) |