Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥99.01000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPDT | On-Mom | 1A (AC/DC) | 125 V | 24 V | Round, Button, Flush | No Marking | Silver | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 16.00mm Dia | -25°C ~ 70°C | |||
211 In Stock | 1 : ¥126.02000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST | Off-On | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Clear | LED, Green/Red | 1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Fixed LED Ring | Circular - 16.00mm Dia | -20°C ~ 70°C | |||
50 In Stock | 1 : ¥140.39000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | DPDT | On-On | 1A (AC/DC) | 125 V | 24 V | Round, Button, Flush | No Marking | Silver | LED, Red | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 16.00mm Dia | -25°C ~ 70°C |