PVA6LRE212G1 | |
---|---|
DigiKey Part Number | EG5509-ND |
Manufacturer | |
Manufacturer Product Number | PVA6LRE212G1 |
Description | SWITCH PUSHBUTTON SPST 2A 36V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6LRE212G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Fixed LED Ring | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.02000 | ¥126.02 |
20 | ¥113.00400 | ¥2,260.08 |
40 | ¥102.44800 | ¥4,097.92 |
80 | ¥98.72288 | ¥7,897.83 |
240 | ¥92.51388 | ¥22,203.33 |
440 | ¥85.68386 | ¥37,700.90 |
960 | ¥76.84377 | ¥73,770.02 |