Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥419.26000 Box | - | Box | Active | Receptacle, Female Sockets | 6 | Military | MIL-DTL-26482 Series II | 10-6 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | - | Silver | - | - | - | Unshielded | - | - | - | -65°C ~ 200°C | ||
124 Marketplace | 1 : ¥480.25000 Box | Box | Active | Receptacle, Female Sockets | 12 | - | - | 14-12 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
31 In Stock | 1 : ¥370.00000 Box | - | Box | Active | Plug, Female Sockets | 6 (Power) | Military | MIL-DTL-26482 Series II | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Fluid Resistant | - | Coupling Nut | Unshielded | - | - | - | -55°C ~ 200°C | ||
0 Marketplace | Active | Box | Active | Plug, Female Sockets | 6 | - | - | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | Shielded | - | - | - | -55°C ~ 200°C |