AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,990 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥5.07493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 800V | Boost, Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | - | 30kHz | 1 W | Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
2,470 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥5.07493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 800V | Boost, Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | - | 60kHz | 1 W | Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
2,479 In Stock | 1 : ¥12.50000 Cut Tape (CT) 2,500 : ¥5.30571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 800V | Boost, Buck, Buck-Boost, Flyback | 8 V | 4.5V ~ 30V | - | 132kHz | 1 W | Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |