VIPER318HDTR | |
---|---|
DigiKey Part Number | 497-VIPER318HDTR-ND - Tape & Reel (TR) 497-VIPER318HDCT-ND - Cut Tape (CT) 497-VIPER318HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER318HDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 132kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER318HDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 132kHz | |
Power (Watts) | 1 W | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.17900 | ¥111.79 |
25 | ¥10.61280 | ¥265.32 |
100 | ¥8.71710 | ¥871.71 |
250 | ¥8.14860 | ¥2,037.15 |
500 | ¥7.20088 | ¥3,600.44 |
1,000 | ¥5.68493 | ¥5,684.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.30595 | ¥13,264.88 |
5,000 | ¥5.04064 | ¥25,203.20 |
12,500 | ¥4.85115 | ¥60,639.37 |