Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,154 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.50380 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 50 mA | 120 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 1mA, 6V | 500 mW | 110MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
12,438 In Stock 40,000 Factory | 1 : ¥2.96000 Bulk | - | Bulk | Active | PNP | 50 mA | 120 V | 300mV @ 1mA, 10mA | 1µA | 300 @ 1mA, 6V | 500 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,153 In Stock | 1 : ¥5.75000 Bulk | - | Bulk | Active | PNP | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
4,062 In Stock | 1 : ¥7.64000 Bulk | - | Bulk | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 400 mW | 80MHz | - | - | - | - | ||
217,776 Marketplace | Unavailable | - | Bulk | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 1mA, 6V | 250 mW | 180MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |