Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,663 In Stock | 1 : ¥21.18000 Cut Tape (CT) 3,000 : ¥9.63809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 5V | 6mV @ 5V | 0.95µA @ 5V | - | 1.8mA | 85dB CMRR, 85dB PSRR | 20ns | 7.5mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
11,758 In Stock | 1 : ¥25.78000 Cut Tape (CT) 1,000 : ¥13.61695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 5V | 6mV @ 5V | 0.95µA @ 5V | - | 1.8mA | 85dB CMRR, 85dB PSRR | 20ns | 7.5mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |