Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥127.18000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 350 mA | 200.0 | 1.8° | - | 28 / 197 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | 0°C ~ 50°C | 35 Ohms | Flatted Shaft | ||
72 In Stock | 1 : ¥264.89000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 4.6 Ohms | - | |||
15 In Stock | 1 : ¥270.70000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 41.07 / 290 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 3.6 Ohms | - | |||
14 In Stock | 1 : ¥276.29000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 79.3 / 560 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 5.3 Ohms | - | |||
22 In Stock | 1 : ¥297.54000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 113.30 / 800 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 6.5 Ohms | - | |||
25 In Stock | 1 : ¥512.16000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 6 A | 200.0 | 1.8° | - | 333 / 2350 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.25 Ohms | - | |||
12 In Stock | 1 : ¥512.16000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 333 / 2350 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 2.1 Ohms | - | |||
6 In Stock | 1 : ¥512.16000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 4 A | 200.0 | 1.8° | - | 333 / 2350 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.52 Ohms | - | |||
31 In Stock | 1 : ¥323.73000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 6 A | 200.0 | 1.8° | - | 106.2 / 750 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.14 Ohms | - | |||
20 In Stock | 1 : ¥367.25000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 198.3 / 1400 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 1.5 Ohms | - | |||
18 In Stock | 1 : ¥392.43000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 6 A | 200.0 | 1.8° | - | 198.3 / 1400 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.18 Ohms | - | |||
16 In Stock | 1 : ¥392.43000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 4 A | 200.0 | 1.8° | - | 198.3 / 1400 | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | - | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Connector | - | 0.37 Ohms | - | |||
7 In Stock | 1 : ¥459.02000 Box | Box | Active | Hybrid | Bipolar | 24VDC | 4 A | 200.0 | 1.8° | - | 124.6 / 880 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 23 | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Wire Leads | -10°C ~ 50°C | 0.35 Ohms | - | |||
11 In Stock | 1 : ¥605.27000 Tray | Tray | Active | Hybrid | Bipolar | 24VDC | 4 A | 200.0 | 1.8° | - | 382.4 / 2700 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 23 | 0.315" (8.00mm) | 0.811" (20.60mm) | 1.856" (47.14mm) | Wire Leads | -10°C ~ 50°C | 0.65 Ohms | - |