SM2563C40B41P | |
---|---|
DigiKey Part Number | 2300-SM2563C40B41P-ND |
Manufacturer | |
Manufacturer Product Number | SM2563C40B41P |
Description | F2, 56 SQ., 1.8, BIPOLAR/SINGLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 4 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 4 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 333 / 2350 | |
Size / Dimension | Square - 2.205" x 2.205" (56.00mm x 56.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 0.52 Ohms | |
Features | - | |
Rotor Inertia | 12.024gcm² | |
Approval Agency | cURus | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.16000 | ¥512.16 |
5 | ¥503.36400 | ¥2,516.82 |
10 | ¥494.52600 | ¥4,945.26 |
25 | ¥485.69440 | ¥12,142.36 |
50 | ¥476.86480 | ¥23,843.24 |
100 | ¥469.79930 | ¥46,979.93 |