Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_bentlead
LP2950-33LPRE3
IC REG LINEAR 3.3V 100MA TO92-3
Texas Instruments
2,128
In Stock
1 : ¥5.25000
Cut Tape (CT)
2,000 : ¥1.92978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
30V
3.3V
-
0.6V @ 100mA
100mA
120 µA
14 mA
-
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
LP2950ACZ-3.3/NOPB
IC REG LINEAR 3.3V 100MA TO92-3
Texas Instruments
1,957
In Stock
1 : ¥9.35000
Bulk
-
Bulk
Active
Positive
Fixed
1
30V
3.3V
-
0.6V @ 100mA
100mA
120 µA
14 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
LP2950CZ-3.3/NOPB
IC REG LINEAR 3.3V 100MA TO92-3
Texas Instruments
852
In Stock
1 : ¥9.35000
Tray
-
Tray
Active
Positive
Fixed
1
30V
3.3V
-
0.6V @ 100mA
100mA
120 µA
14 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.