Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥713.73000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 7 A | 690VAC - Max | Auxiliary Contacts | Screw Terminal | -25°C ~ 60°C | 19.2 VDC | - | |||
259 In Stock | 1 : ¥2,024.26000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | 24VDC | 3PST-NO (3 Form A) | 25 A | 690VAC - Max | Auxiliary Contacts | Screw Terminal | -25°C ~ 60°C | 19.2 VDC | - |