Gate Drivers

Results: 3
Manufacturer
Diodes IncorporatedInfineon Technologies
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-SideLow-Side
Channel Type
IndependentSingleSynchronous
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
10V ~ 20V40V (Max)
Logic Voltage - VIL, VIH
1.1V, 1.7V-
Current - Peak Output (Source, Sink)
290mA, 700mA2A, 2A2.5A, 2.5A
Rise / Fall Time (Typ)
15ns, 15ns70ns, 35ns210ns, 240ns
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
PG-DSO-14-49PG-DSO-8-69SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
ZXGD3009E6TA
IC GATE DRVR LOW-SIDE SOT26
Diodes Incorporated
17,905
In Stock
258,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.15671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
40V (Max)
-
2A, 2A
Non-Inverting
-
210ns, 240ns
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-26
2ED2101S06FXUMA1
IC GATE DRVR HI/LOW SIDE 8SOIC
Infineon Technologies
4,417
In Stock
1 : ¥11.17000
Cut Tape (CT)
2,500 : ¥4.74215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
290mA, 700mA
Non-Inverting
650 V
70ns, 35ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
XEDXXXX
2ED21834S06JXUMA1
IC GATE DRVR HALF-BRIDGE 14SOIC
Infineon Technologies
12,396
In Stock
1 : ¥19.81000
Cut Tape (CT)
2,500 : ¥9.07722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
1
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
650 V
15ns, 15ns
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-49
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.