Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348 In Stock | 1 : ¥186.90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
10 In Stock | 1 : ¥192.26000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 12VDC | 12 V ~ 275 V | 2 A | PC Pin | -20°C ~ 50°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - |